Texas Instruments SN74HC139D

Decoder/demultiplexer; Dual 2-LINE to 4-LINE Decoders/demultiplexers; 5 V; -40
$ 0.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC139D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-2.58%

CAD Models

Download Texas Instruments SN74HC139D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.202
$ 0.202
Stock
953,651
452,888,311
452,888,311
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
-
-
Number of Circuits
2
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC139D.

Related Parts

74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Texas InstrumentsSN74LV139AD
13ns single-phase 4 2 2 2V 5.5V 12mA 12mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
MC74AC139DG; Dual; Decoder; Demultiplexer; 1-of-4; Inverting; 2 to 6V; 16-Pin SOIC
Texas InstrumentsSN74HCT139D
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments SN74HC139D provided by its distributors.

DECODER/DEMULTIPLEXER; DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS; 5 V; -40
Dual 2-4 Line Decoder/Demux Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC139D.
Texas Instruments Decoder, 16Pin, SOICencapsulation, surface mount installation, 9.9 x 3.91 x 1.58mm
Logic IC Operating temperature: -40...+85 °C Series: SN74HC139 Function: Dual / 2-Input / Decoder / DMUX Manufacturer: Texas Instruments Package: SO-16 Technology: HC
DECODER, SMD, 74HC139, SOIC16, 5V; Logic Family / Base Number:74HC139; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC139D .
  • SN74HC139D.