Texas Instruments CD74HCT139M96

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT139M96.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments CD74HCT139M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.254
$ 0.254
Stock
225,865
31,674,088
31,674,088
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT139M96.

Related Parts

Texas InstrumentsSN74HCT139D
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74HCT139DR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74HCT139DE4
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
18ns single-phase 4 2 2 2V 3.6V 4mA 4mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments CD74HCT139M96 provided by its distributors.

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
45ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
IC, DUAL 2 TO 4 LINE DECODER/DMUX SOIC16
IC DECODER/DEMUX 1 X 2:4 16-SOIC
IC 2-4 LINE DECODER/DEMUX 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.