Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC139ADR2G

74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16

$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC139ADR2G.

IHS

Datasheet7 pages4 years ago

Augswan

onsemi

Newark

Arrow Electronics

Inventory History

3 month trend:
+11.32%

CAD Models

Download onsemi MC74HC139ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.343
Stock
835,629
1,531,342
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
Number of Outputs
4
-
Number of Circuits
2
2
Low Level Output Current
5.2 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74HC139DR
220ns single-phase 4 2 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsSN74HC139D
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Texas InstrumentsSN74HC139DG4
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
18ns single-phase 4 2 2 2V 3.6V 4mA 4mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16

Descriptions

Descriptions of onsemi MC74HC139ADR2G provided by its distributors.

74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
5.2mA 2V~6V 5.2mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16
HC/UH e3 74HC139 1x 2:4 logic switch 175ns 5V 9.9mm 5.2mA 5.2mA
20ns@ 6V,115ns@ 2V,23ns@ 4.5V single-phase 4 1 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
IC DECODER/DEMUX 1 X 2:4 16-SOIC
IC DECODER/DEMUX DUAL 1-4 16SOIC
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
DECODER/DEMUX, DUAL, 1:4, SOIC-16; Logic Family / Base Number:74HC139; Logic Type:Decoder / Demultiplexer; No. of Outputs:4Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC139ADR2G.