Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT04DE4

Buffer Inverter EAR99 SOIC HCT logic gate circuit 25ns 1.75mm 4mA 5.5V

$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT04DE4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments SN74HCT04DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.132
$ 0.132
Stock
183,772
1,456,996
1,456,996
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
18 ns
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT04DE4.

Related Parts

Lead Free Inverter TTL Surface Mount Inverter Inverter IC 50pF -55C~125C 2V 4mA 4mA
17ns@ 5V,50pF 1 6 4.5V 5.5V 4mA Inverter HCT 4mA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm
IC INVERTER HEX LSTTL CMOS 14-PIN SOIC SMD
Texas InstrumentsSN74HC14D
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC14DR
74AHC Series 6 V 5.2 mA Surface Mount Hex Schmitt Trigger Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74HCT04DE4 provided by its distributors.

Buffer Inverter EAR99 SOIC HCT logic gate circuit 25ns 1.75mm 4mA 5.5V
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Inverter 6-Element CMOS 14-Pin SOIC Tube
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
ICD,HINV,74HCT04,14SOI,5 LS TTL-COMPATIBLE INPUTS HIGH-SPEED CMOS
4.5V 5.5V SOP SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.