onsemi MC74HCT04AD

17ns@ 5V, 50pF 1 6 4.5V 5.5V 4mA Inverter HCT 4mA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT04AD.

IHS

Datasheet8 pages15 years ago
Datasheet4 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HCT04AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.116
$ 0.116
Stock
79,046
1,379,151
1,379,151
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
29 ns
29 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-07-31
LTD Date2008-12-31

Related Parts

Lead Free Inverter TTL Surface Mount Inverter Inverter IC 50pF -55C~125C 2V 4mA 4mA
Texas InstrumentsSN74HCT04D
INVERTER; HEX INVERTER; .5 V (MIN.), .5 V (MAX.); 10 PF (MAX.); SOIC
Texas InstrumentsSN74HCT04DR
Inverter HCT 18ns@5.5V 50pF Push-Pull 6 Ch 4.5V 5.5V 4mA SOIC-14 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsSN74HCT04DE4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Hc/uh Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14

Descriptions

Descriptions of onsemi MC74HCT04AD provided by its distributors.

17ns@ 5V,50pF 1 6 4.5V 5.5V 4mA Inverter HCT 4mA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm
IC INVERTER HEX LSTTL IN 14-SOIC
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER 6CH 1-INP 14SOIC
INVERTER 6-ELEM CMOS 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT04AD.