Texas Instruments SN74HC14DR

74AHC Series 6 V 5.2 mA Surface Mount Hex Schmitt Trigger Inverter - SOIC-14
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Future Electronics

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-87.90%

CAD Models

Download Texas Instruments SN74HC14DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.089
$ 0.089
Stock
2,947,319
16,324,716
16,324,716
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverting
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
38 ns
38 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14DR.

Related Parts

onsemiMM74HC14M
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14SOP
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC05DR
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74HC04DR
GATE / INVERTER LOGIC IC LEADED PROCESS; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74HC14DR provided by its distributors.

74AHC Series 6 V 5.2 mA Surface Mount Hex Schmitt Trigger Inverter - SOIC-14
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
6-Ch Schmitt Trigger Inverter IC, 2-6V, 155ns, SOIC, CMOS
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
74HC14 EAR99 74HC Tape & Reel (TR) logic gate circuit 21ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas Instruments Hex Inverter, SOIC Package, SMD
HEX SCHMITT TRIGGER INVERTER, SMD; Logic Family / Base Number: 74HC14; Logic Type: Inverter Schmitt Trigger; Output Current: 5.2mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. o

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC14DR .
  • SN74HC14DR.