Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT02PW

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.637
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT02PW.

Official Datasheet15 years ago

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments SN74HCT02PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.124
$ 0.124
Stock
27,365,783
869,432
869,432
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
29 ns
29 ns
Low Level Output Current
4 mA
20 µA
20 µA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT02PW.

Related Parts

74HCT Series 4.5 to 5.5 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
NOR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HCT02
74HCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
Texas InstrumentsSN74AHCT02PW
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT02PWR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NOR Gate VHCT, 7.5ns@5V,50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 1.05mm

Descriptions

Descriptions of Texas Instruments SN74HCT02PW provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NOR Gate HCT, 18ns@5.5V, 50pF, Push-Pull, 4mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
QUADRUPLE 2-INPUT POSITIVE-NOR GATES | IC GATE NOR 4CH 2-INP 14TSSOP
NOR 74HCT02 e4 74HCT logic gate circuit 18ns @ 5.5V 50pF 1.2mm 4mA 4mA 2V
LOGIC, GATE POS-NOR QUAD 2IN, 14TSSOP; Famille Logique/ Numéro de base: 74HCT02; Type de logique: NOR; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boî
LOGIC, GATE POS-NOR QUAD 2IN, 14TSSOP; Logic Family / Base Number:74HCT02; Logic Type:NOR; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7402; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Function:Quadruple 2-Input Positive-NOR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT02PW .