Texas Instruments SN74HC688NG4

IC COMPARATOR IDENTITY 8B 20DIP / Magnitude Comparator Bit Active Low Output A=B 20-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC688NG4.

CAD Models

Download Texas Instruments SN74HC688NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74HC688NG4 provided by its distributors.

IC COMPARATOR IDENTITY 8B 20DIP / Magnitude Comparator Bit Active Low Output A=B 20-PDIP
IC COMPARATOR IDENTITY 8B 20DIP
D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC, 8-BIT IDENTITY COMPARATORSIC, 8-BIT IDENTITY COMPARATORS; Logic IC family:74; Logic IC Base Number:74688; Logic IC function:688; Voltage, supply:6V; Case style:DIP; Base number:74; IC Generic number:74HC688; Logic function RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.