Texas Instruments SN74HC684DWR

8-Bit Identity/Magnitude Comparators 20-SOIC -40 to 85
$ 3.105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC684DWR.

Texas Instruments

Datasheet12 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC684DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.105
$ 6.625
Stock
164,323
329,164
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
47 ns
47 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Related Parts

Texas InstrumentsSN74HC682DW
IC COMPARATOR MAGNITUDE 20SOIC / Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Texas InstrumentsSN74HC682DWG4
8-Bit Identity/Magnitude Comparators 20-SOIC -40 to 85
Texas InstrumentsSN74HC688DW
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Rail
8-Channel 3-STATE Multiplexer | MULTIPLEXER 8-CH 3-STATE 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC684DWR provided by its distributors.

8-Bit Identity/Magnitude Comparators 20-SOIC -40 to 85
Active Low 2V 6V Magnitude/Identity SOIC-20 SMD mount,glue mount
8-BIT MAGNITUDE COMPARATORS 2~6V 22nS 8uA SOIC20
Magnitude Comparator 8-Bit 20-Pin SOIC T/R
Logic - Digital Comparators 8-Bit Magnitude Comparators
IC COMPARATOR MAGNITUDE 20SOIC
Comparator Logic IC; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.