Texas Instruments SN74HC682DWG4

8-Bit Identity/Magnitude Comparators 20-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC682DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN74HC682DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.339
$ 2.339
Stock
40,203
335,743
335,743
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
47 ns
344 ns
344 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsSN74HC684DW
IC COMPARATOR MAGNITUDE 20SOIC / Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Texas InstrumentsSN74HC684DWR
8-Bit Identity/Magnitude Comparators 20-SOIC -40 to 85
Texas InstrumentsSN74HC688DW
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 5.2mA 5.2mA 6V 600mW
8-Channel 3-STATE Multiplexer | MULTIPLEXER 8-CH 3-STATE 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC682DWG4 provided by its distributors.

8-Bit Identity/Magnitude Comparators 20-SOIC -40 to 85
Logic - Digital Comparators 8B Identity Magnitude Comparator
Magnitude Comparator 8-Bit 20-Pin SOIC Tube
IC COMPARATOR MAGNITUDE 20SOIC
Comparator Logic IC; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.