Texas Instruments SN74HC684DW

IC COMPARATOR MAGNITUDE 20SOIC / Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
$ 6.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC684DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74HC684DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.625
$ 3.105
Stock
358,166
192,989
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC684DW.

Related Parts

Texas InstrumentsSN74HC682DW
IC COMPARATOR MAGNITUDE 20SOIC / Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Texas InstrumentsSN74HC688DW
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
Texas InstrumentsSN74HC688DWR
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 5.2mA 5.2mA 6V 600mW
8-Channel 3-STATE Multiplexer | MULTIPLEXER 8-CH 3-STATE 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC684DW provided by its distributors.

IC COMPARATOR MAGNITUDE 20SOIC / Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
8-Bit Identity/Magnitude Comparators 20-SOIC -40 to 85
A=B,A>B 47ns@6V,50pF 2V~6V 8 SOIC-20 Digital Comparators ROHS
Low effective 2V 6V Magnitude/Identity SOIC-20 SMD mount
IC, 8CH MAGNITUDE COMPARATOR, SOIC-20 - More Details
Magnitude Comparator 8-Bit 20-Pin SOIC Tube
Logic - Digital Comparators 8-Bit Magnitude Comparators
IC COMPARATOR MAGNITUDE 20SOIC
LOGIC, 8-BIT MAG COMPARATOR, 20SOIC; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74684; Logic IC Family:HC; Logic IC Function:8bit Magnitude Comparator; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.