Texas Instruments SN74HC682DW

IC COMPARATOR MAGNITUDE 20SOIC / Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
$ 3.296
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC682DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC682DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.296
$ 2.339
Stock
165,143
326,566
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Input Offset Voltage (Vos)
-
-
Propagation Delay
47 ns
344 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC682DW.

Related Parts

Texas InstrumentsSN74HC684DWR
8-Bit Identity/Magnitude Comparators 20-SOIC -40 to 85
Texas InstrumentsSN74HC688DW
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
Texas InstrumentsSN74HC688DWR
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 5.2mA 5.2mA 6V 600mW
8-Channel 3-STATE Multiplexer | MULTIPLEXER 8-CH 3-STATE 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC682DW provided by its distributors.

IC COMPARATOR MAGNITUDE 20SOIC / Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS ACTIVE (Last Updated: 3days ago) Tube HC/UH digital comparator 700muA 22ns 7.5mm 50pF
LOGIC, COMP ID/MAGNITUDE, 20SOIC; Logic IC Function:8bit Magnitude Comparator; Logic IC Family:HC; Logic IC Base Number:74682; No. of Channels:8; Min Supply Voltage:2V; Max Supply Voltage:6V; Case Style:SOIC; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.