Texas Instruments SN74HC688DW

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
$ 0.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC688DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

element14

DigiKey

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments SN74HC688DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.755
$ 0.339
$ 0.339
Stock
236,900
570,996
570,996
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
36 ns
51 ns
51 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC688DW.

Related Parts

74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCD74HC283MT
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsCD74HC283ME4
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsCD74HC237MT
High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HC688DW provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
Identity IC, 4mA, Low Active, 1-Ch, 2V/6V, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20
8-BIT IDENTITY COMPARATORS | IC COMPARATOR IDENTITY 8B 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC688DW .
  • SN74HC688DW.