Texas Instruments SN74HC652DW

Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
$ 1.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC652DW.

element14 APAC

Datasheet15 pages12 years ago
Datasheet15 pages11 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC652DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.272
Stock
133,473
260,861
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
7.8 mA
Propagation Delay
410 ns
265 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC652DW.

Related Parts

Texas InstrumentsSN74HC646DWR
IC BUS TRANSCEIVER 8BIT 24SOIC / Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
Texas InstrumentsSN74HC646DW
Transceiver Non-Inverting Tri-State 1-Ch 8-Bit 2V-6V 7.8mA SOIC-24 SMD 15.4mm × 7.52mm × 2.35mm
Texas InstrumentsCD74HC646M
High Speed CMOS Logic Octal Bus Transceiver/ egister with 3-State Outputs 24-SOIC -55 to 125
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN74HC652DW provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Registered Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, PDSO24
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74652; Logic IC Base Number:74652; Logic IC Family:HC; Logic IC Function:Octal Bus Transceiver / Register with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC652DW.