Texas Instruments SN74HC646DWR

IC Bus Transceiver 8 Bit 24SOIC / Bus Xcvr Single 8-CH 3-ST 24-PIN SOIC T/r
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC646DWR.

Farnell

Datasheet15 pages15 years ago
Datasheet16 pages12 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet72 pages17 years ago
Datasheet72 pages17 years ago
Datasheet15 pages18 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC646DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.082
$ 1.082
Stock
256,388
215,770
215,770
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
410 ns
410 ns
410 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC646DWR.

Related Parts

Texas InstrumentsSN74HC652DW
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74HC652DWR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74HC640DW
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN74HC646DWR provided by its distributors.

IC BUS TRANSCEIVER 8BIT 24SOIC / Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
TRANSCEIVER/REGISTER, SMD, SOIC24; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Interface Type:CMOS; Line / Bus Driver / Receiver / Transceiver Type:Bus Transceiver; Logic Function Number:74646; Logic IC Base Number:74646; Logic IC Family:HC; Logic IC Function:Octal Bus Transceiver/Register (3-State); No. of Transceivers:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC646DWR.