Texas Instruments SN74HC652DWR

Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC652DWR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC652DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.272
$ 1.56
Stock
173,072
164,883
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
-7.8 mA
Propagation Delay
265 ns
410 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC652DWR.

Related Parts

Texas InstrumentsSN74HC646DWR
IC BUS TRANSCEIVER 8BIT 24SOIC / Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
Texas InstrumentsCD74HC646M
High Speed CMOS Logic Octal Bus Transceiver/ egister with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsSN74HC645DWR
IC BUS TRANSCEIVER 8BIT 20SOIC / Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN74HC652DWR provided by its distributors.

Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
8mA Non-inverting Tristate 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
74HC652 Tape & Reel (TR) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Not Qualified logic buffer 7.8mA 7.8mA 410ns 2.65mm 5V
Transceiver Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.