Texas Instruments SN74HC646DW

Transceiver Non-Inverting Tri-State 1-Ch 8-Bit 2V-6V 7.8mA SOIC-24 SMD 15.4mm × 7.52mm × 2.35mm
$ 1.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC646DW.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Jameco (USA)

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74HC646DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.082
$ 1.08
$ 1.08
Stock
195,335
249,657
249,657
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
7.8 mA
7.8 mA
Propagation Delay
410 ns
410 ns
410 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC646DW.

Related Parts

Texas InstrumentsSN74HC652DW
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74HC245DWR
Transceiver; Octal Bus with 3-State Outputs; 0 to 7 V; 0 to 7 V; 1 muA (Max.); 3
Texas InstrumentsSN74HC652DWR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN74HC646DW provided by its distributors.

Transceiver Non-Inverting Tri-State 1-Ch 8-Bit 2V-6V 7.8mA SOIC-24 SMD 15.4mm × 7.52mm × 2.35mm
HC/UH SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
IC BUS TRANSCEIVER 8BIT 24SOIC
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
74HC646 Tube WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 7.8mA 7.8mA 265ns 2.65mm 5V
OCTAL REGISTER BUS TRANSCEIVER <AZ
IC TRANSCVR NON-INVERT 6V 24SOIC
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74646; Logic IC Family:HC; Logic IC Function:Octal Bus Transceiver / Register with 3-State Outputs; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC646DW.