Texas Instruments CD74HC646M

High Speed CMOS Logic Octal Bus Transceiver/ egister with 3-State Outputs 24-SOIC -55 to 125
$ 0.385

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC646M.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC646M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 1.08
$ 1.08
Stock
69,739
252,399
252,399
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
220 ns
410 ns
410 ns
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
7.8 mA
7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Related Parts

Texas InstrumentsSN74HC244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC T/R
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Texas InstrumentsSN74HC541DWR
Buffer, Non-Inverting, Tri-State, 8-Ch, 2V-6V, 7.8mA, Single-Ended, SOIC-20, SMD, 2.65mm H
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube
Texas InstrumentsSN74HC541DW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC

Descriptions

Descriptions of Texas Instruments CD74HC646M provided by its distributors.

High Speed CMOS Logic Octal Bus Transceiver/ egister with 3-State Outputs 24-SOIC -55 to 125
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
8mA Non-inverting Tristate 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-24 SMD mount 2.35mm(height)
IC TRANSCVR TRI-ST 8BIT 24SOIC
Bidirectional ROHS3Compliant Contains Lead POSITIVE EDGE Logic Transceiver, Non-Inverting -55C~125C TA 4.5V 2.65mm 55ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.