Texas Instruments SN74HC563DWR

IC LATCH OCT TRANSP D 3ST 20SOIC / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC563DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+27.48%

CAD Models

Download Texas Instruments SN74HC563DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.705
Stock
177,218
199,185
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
285 ns
285 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC563DWR.

Related Parts

Texas InstrumentsSN74HC573ADW
Texas Instruments dEighth Route D type latch, SOICencapsulation, 8Bitbit, 20Pin
Texas InstrumentsSN74HC573ADWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCT D-TYPE LATCH 20-SOIC
Texas InstrumentsSN74HC373DWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74HC563DWR provided by its distributors.

IC LATCH OCT TRANSP D 3ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
D-Type Transparent Latch HC, Inverting, Tri-State, 1-Ch, 2V-6V, 7.8mA, SOIC-20, SMD, Adhesive Mount, 12.8mm × 7.52mm × 2.35mm
ICs, Latches Logic; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.