Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC4851PW

5-V, 8: 1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4851PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

TME

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC4851PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.295
$ 0.295
Stock
393,979
619,115
619,115
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
8
8
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4851PW.

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R / IC MUX/DEMUX 8X1 16TSSOP
Texas InstrumentsCD74HC4051PWT
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC4851PW provided by its distributors.

5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP Tube
LOGIC, MUX/DEMUX 8CH ANLG, 16TSSOP; Configuration multiplexeur: 8: 1; Nombre de circuits: 1Circuit(s); Résistance, Ron, max..: 650ohm; Gamme de tension d'alimentation: 2V à 6V; Boîtier multiplexeur analogique: TSSOP; Nombre de
Logic, Mux/Demux 8Ch Anlg, 16Tssop; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:650Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4851PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4851PW .