Texas Instruments SN74HC4020PWR

IC, Asynchronous Binary Counter, 14-Bit, 16-TSSOP, SMD
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4020PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+144%

CAD Models

Download Texas Instruments SN74HC4020PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.409
$ 0.409
Stock
389,295
440,798
440,798
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4020PWR.

Related Parts

Texas InstrumentsSN74HC4060PWR
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
Texas InstrumentsSN74HC4060PWRG4
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16
Texas InstrumentsSN74HC4040PWR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 4.4mm 5V 0.0052A
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
IC COUNTER 14STAGE BIN 16-TSSOP / Counter Single 14-Bit Binary UP Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC4020PWR provided by its distributors.

IC, Asynchronous Binary Counter, 14-Bit, 16-TSSOP, SMD
14-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85
Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R
Falling Edge 2V~6V 1 33MHz SOIC-16-208mil Counters, Dividers ROHS
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
IC COUNTER ASYNC BINARY 16-TSSOP
Counter ICs 14-Bit ASynch Binary Counter
Logic IC, 2V-6V, SO-16, SMD, Adhesive Mount
SN74HC4020 14-BIT ASYNCHRONOUS B
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.