Texas Instruments SN74HC4020DR

Tape & Reel (TR) Active e4 74HC4020 logic counter 32ns 3.91mm 5V 0.0052A
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4020DR.

Newark

Datasheet20 pages12 years ago
Datasheet20 pages12 years ago

Texas Instruments

Mouser

HQonline

Augswan

Inventory History

3 month trend:
+5.28%

CAD Models

Download Texas Instruments SN74HC4020DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.36
$ 0.36
Stock
325,235
302,432
302,432
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4020DR.

Related Parts

Texas InstrumentsSN74HC4060DR
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
Texas InstrumentsSN74HC4060D
14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74HC4040D
12-BIT ASYNCHRONOUS BINARY COUNTERS | IC ASYNC BINARY COUNTER 16-SOIC
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC4020DR provided by its distributors.

Tape & Reel (TR) Active e4 74HC4020 logic counter 32ns 3.91mm 5V 0.0052A
14-Bit Up Counter, Asynchronous, CMOS, 53MHz, SOIC
14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
Counter Single 14-Bit Binary UP 16-Pin SOIC T/R
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Negative Edge 2V~6V 14 1 33MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 14-BIT 16SOIC
IC COUNTER ASYNC BINARY 16-SOIC
Counter ICs 14-Bit ASynch Binary Counter
SOIC-16 SMD, Adhesive Mount, 1.5mm H, 2V 6V
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.