Texas Instruments SN74HC393NS

Gull Wing Dual Negative Edge Up Divider Circuit 50PF 85C 25000000HZ 0.0052A
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC393NS.

Texas Instruments

Datasheet22 pages11 years ago
Technical Drawing2 pages17 years ago

CAD Models

Download Texas Instruments SN74HC393NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCD4510BNSR
IC BCD UP/DWN COUNTR PREST 16SO / Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-SO
Texas InstrumentsCD74HC192NSR
Tape & Reel (TR) Active e4 74HC192 logic counter 330ns 5.3mm 2/6V 0.0052A
Texas InstrumentsSN74HC191NSR
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 50pF -40C~85C 24MHz 0.0052A
STMicroelectronicsM74HC161RM13TR
Tape & Reel (TR) Obsolete e4 M74HC161 logic counter 300ns 4mm 4.5V 62MHz
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC393NS provided by its distributors.

GULL WING DUAL NEGATIVE EDGE UP divider circuit 50pF 85C 25000000Hz 0.0052A
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOP Tube
Dual 4-Bit Binary Counters 14-SO -40 to 85
IC BINARY COUNTER DL 4BIT 14SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.