Texas Instruments SN74HC373PW

Octal Transparent D-type Latches With 3-STATE Outputs | IC Latch Octal Transp D 20-TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC373PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC373PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.342
Stock
213,348
441,884
441,884
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
285 ns
38 ns
38 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC373PW.

Related Parts

Texas InstrumentsSN74HC573APWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R / IC OCTAL TRANSP LATCH 20-TSSOP
Texas InstrumentsSN74HC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip-Flop, Non Inverted, Positive Edge, 74HC273, D, 29 ns, 35 MHz, TSSOP
Texas InstrumentsSN74HC574PW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin TSSOP
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 225ns 6.5mm -55C~125C

Descriptions

Descriptions of Texas Instruments SN74HC373PW provided by its distributors.

OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS | IC LATCH OCTAL TRANSP D 20-TSSOP
74HC373 Tube HC/UH 74HC latch circuit 7.8mA 7.8mA 285ns 76.997305mg -40C~85C
Texas Instruments D Latch, TSSOP Package, 8-Bit, 20-Pin
LATCH, D TYPE OCTAL, SMD, TSSOP20; Latch Type:D Type Transparent; Output Current:7.8mA; Propagation Delay:43ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:74373; Logic IC Base Number:743734; Logic IC Family:HC; Logic IC Function:Octal D-Type Latch; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Tri State; Package / Case:TSSOP; Supply Voltage:7V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC373PW.