Texas Instruments SN74HC573APWR

Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R / IC OCTAL TRANSP LATCH 20-TSSOP
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC573APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.21%

CAD Models

Download Texas Instruments SN74HC573APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.164
$ 0.164
Stock
822,895
1,868,786
1,868,786
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
285 ns
45 ns
45 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC573APWR.

Related Parts

Texas InstrumentsSN74HC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HC273PWR
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop-TSSOP-20
Texas InstrumentsSN74HC374PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
74HC Series 6 V SMT CMOS 3-State Output Octal D-Type Latch - TSSOP-20
IC LATCH OCTAL D 3STATE 20-TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC573APWR provided by its distributors.

Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R / IC OCTAL TRANSP LATCH 20-TSSOP
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
D-Type Transparent Latch 1 Channel 88 IC Tri-State 20-TSSOP
D-Type Transparent Latch HC, Non-Inverting, Tri-State, 2V-6V, 7.8mA, 23ns Prop Delay, TSSOP-20, SMD, Adhesive Mount, 1.2mm H
IC, LATCH, D TYPE, OCTAL, SMD; Famille Logique/ Numéro de base: 74HC573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 43ns; Courant, sortie: 7.8mA; Type de boîtier CI logique: TSSOP
Ic, Latch, D Type, Octal, Smd; Logic Family/Base Number:74Hc573; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:43Ns; Output Current:7.8Ma; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC573APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC573APWR .