Texas Instruments SN74HC574PW

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin TSSOP
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC574PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet22 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

element14 APAC

Farnell

Newark

Augswan

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments SN74HC574PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.194
$ 0.194
Stock
188,250
1,436,753
1,436,753
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop, Translator
D-Type, Flip-Flop, Translator
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
265 ns
45 ns
45 ns
Frequency
28 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC574PW.

Related Parts

Texas InstrumentsSN74HC374PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip-Flop, Non Inverted, Positive Edge, 74HC273, D, 29 ns, 35 MHz, TSSOP
74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop-TSSOP-20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HC574PW provided by its distributors.

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin TSSOP
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Positive Edge, 8μA, 46ns@6V,150pF, Non-Inverting, Tri-State, 1-Ch, 2V-6V, 7.8mA, Standard HC CMOS, 3pF, 36MHz, TSSOP-20, SMD, 6.5mm × 4.4mm × 1.15mm
IC, FLIP-FLOP, D TYPE, OCTAL, SMD; Famille Logique/ Numéro de base: 74HC574; Type de Flip-Flop: D; Temps de propagation: 31ns; Fréquence: 28MHz; Courant, sortie: 7.8mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Br
IC, FLIP-FLOP, D TYPE, OCTAL, SMD; Logic Family / Base Number:74HC574; Flip-Flop Type:D; Propagation Delay:31ns; Frequency:28MHz; Output Current:7.8mA; Logic Case Style:TSSOP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74574; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74574; Logic IC Base Number:74574; Logic IC Function:Octal D-Type Flip-Flop; Operating Temperature Range:-40°C to +85°C; Supply Voltage:7V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC574-PW
  • SN74HC574PW .