onsemi MC74HC273ADTG

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC273ADTG.

IHS

Datasheet9 pages11 years ago

Master Electronics

HQonline

Inventory History

3 month trend:
-86.69%

CAD Models

Download onsemi MC74HC273ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.163
$ 0.163
Stock
267,773
1,491,861
1,491,861
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
220 ns
45 ns
45 ns
Frequency
20 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP W T/R
74HC Series 2 to 6 V Surface Mount Octal D-Type Flip-Flop - TSSOP-20
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - TSSOP-20
Texas InstrumentsSN74HC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HC374PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HC574PWRG4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC74HC273ADTG provided by its distributors.

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube
74HC Series 2 to 6 Volt Octal D-Type Flip-Flop - TSSOP-20
MC74HC273ADTG OCTAL D TYPE FLIP FLOP IC, LSTTL, 2 - 6 V, 20-PIN TSSOP
ON SEMICONDUCTOR MC74HC273ADTG Flip-Flop, with Reset, Non Inverted, Positive Edge, D, 25 ns, 35 MHz, 7.8 mA, TSSOP, 20 Pins
Positive edge 4μA 25ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 7.8mA Reset HC Single ended 10pF 7.8mA 35MHz TSSOP-20 SMD mount 6.6mm*4.5mm*1.05mm
74HC CMOS, SMD, 74HC273, TSSOP20; Logic Family / Base Number: 74HC273; Flip-Flop Type: D; Propagation Delay: 25ns; Frequency: 35MHz; Output Current: 7.8mA; Logic Case Style: TSSOP; No. of Pins: 20Pins; Trigger Type: Positive Edg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd