Texas Instruments SN74HC367N

Buffer-line Driver 6 Channel Non-Inverting 3 State CMOS 16-Pin Plastic DIP Tube
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC367N.

element14 APAC

Datasheet20 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.04%

CAD Models

Download Texas Instruments SN74HC367N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.832
$ 13.524
$ 13.524
Stock
319,368
197,334
197,334
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
20 ns
345 ns
345 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC367N.

Related Parts

Texas InstrumentsCD74HC4050E
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube
Texas InstrumentsSN74HC14NE4
INVERTER; HEX SCHMITT-TRIGGER INVERTERS; 0 TO 5 V; PDIP; -40 DEGC; 85 DEGC
Texas InstrumentsSN74LS14NE4
HEX SCHMITT TRIGGER INVERTER; TTL; PDIP - N; 7 V; 2 V; 0.8 V; 3.40 V (TYP.)
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74HC367N provided by its distributors.

Buffer-line Driver 6 Channel Non-Inverting 3 State CMOS 16-Pin Plastic DIP Tube
Bus Driver, HC/UH Series, 6-Func, 4-Bit, True Output, CMOS, PDIP16
6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85
Texas Instruments Buffer HC Series PDIP 6-Channel 16-Pin
LOGIC, BUFF/DVR TRI-ST HEX, 16DIP; Logic Family / Base Number:74HC367; Logic Device Type:Buffer, Non Inverting; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC 367N
  • SN74HC367 N
  • SN74HC367N .
  • SN74HC367N.