Texas Instruments CD74HC4050E

Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4050E.

Farnell

Datasheet10 pages15 years ago
Datasheet11 pages12 years ago

Texas Instruments

TME

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.48%

CAD Models

Download Texas Instruments CD74HC4050E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 15.203
$ 15.203
Stock
229,094
16,089
16,089
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
6
6
6
Number of Bits per Element
1
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
14 ns
130 ns
130 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4050E.

Related Parts

Texas InstrumentsSN74HC14NE4
INVERTER; HEX SCHMITT-TRIGGER INVERTERS; 0 TO 5 V; PDIP; -40 DEGC; 85 DEGC
Texas InstrumentsSN74HC367N
Buffer-line Driver 6 Channel Non-Inverting 3 State CMOS 16-Pin Plastic DIP Tube
Texas InstrumentsSN74HCT14NE4
IC INVERT SCHMITT 6CH 1-IN 14DIP / Inverter IC 6 Channel Schmitt Trigger 14-PDIP
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC4050E provided by its distributors.

Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube
Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
Buffer, Non-Inverting, Push-Pull, 2μA, 6V, 6V, 6, 1, 2V, 5.2mA, 5.2mA, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
High-Speed CMOS Logic Hex Buffers, Inverting and Non-Inverting
Buffer / Driver / Receiver Logic IC
6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125
Logic, Non-Inv, Hex,1Input, 16Dip; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Hc4050; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4050E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4050E .
  • CD74HC4050E..