Texas Instruments SN74LS14NE4

Hex Schmitt Trigger Inverter; Ttl; PDIP - N; 7 V; 2 V; 0.8 V; 3.40 V (typ.)
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS14NE4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74LS14NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.409
Stock
158,605
237,348
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Number of Circuits
6
6
Number of Inputs
6
1
Propagation Delay
22 ns
22 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS14NE4.

Related Parts

Texas InstrumentsSN74LS04NE4
Buffer Inverter 74LS04 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 5.08mm 400muA 8mA 2V
Texas InstrumentsSN7407N
1 40mA 4.75V~5.25V 6 PDIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS367AN
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP Tube
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Magazine
Lead Free Inverter Through Hole Inverting Inverter Inverter IC 50pF -40C~85C 2V - 24mA
74HC04 R-PDIP-T14 TC74HC Tube logic gate circuit 13ns @ 6V 50pF 4.45mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74LS14NE4 provided by its distributors.

HEX SCHMITT TRIGGER INVERTER; TTL; PDIP - N; 7 V; 2 V; 0.8 V; 3.40 V (TYP.)
IC INVERT SCHMITT 6CH 1-IN 14DIP / Inverter IC 6 Channel Schmitt Trigger 14-PDIP
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-PDIP 0 to 70
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Tube
Buffer Inverter Schmitt Trigger 74LS14 EAR99 74LS logic gate circuit 22ns @ 5V 15pF 5.08mm 400muA 8mA 1.9V
HEX INVERTER, SCHMITT TRIGGER, DIP-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.