Texas Instruments SN74HC14NE4

Inverter; Hex Schmitt-trigger Inverters; 0 to 5 V; PDIP; -40 Degc; 85 Degc
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14NE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+95.83%

CAD Models

Download Texas Instruments SN74HC14NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.539
$ 0.539
Stock
155,129
634,117
634,117
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
21 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14NE4.

Related Parts

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Magazine
Texas InstrumentsCD74HC4050E
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin PDIP Tube
74HC04 R-PDIP-T14 TC74HC Tube logic gate circuit 13ns @ 6V 50pF 4.45mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCT14NE4
IC INVERT SCHMITT 6CH 1-IN 14DIP / Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Texas InstrumentsSN74HC367N
Buffer-line Driver 6 Channel Non-Inverting 3 State CMOS 16-Pin Plastic DIP Tube
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74HC14NE4 provided by its distributors.

INVERTER; HEX SCHMITT-TRIGGER INVERTERS; 0 TO 5 V; PDIP; -40 DEGC; 85 DEGC
IC INVERTER SCHMITT 6CH 14DIP / HEX SCHMITT-TRIGGER INVERTERS
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
HEX INVERTER, SCHMITT TRIGGER, DIP-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.