Texas Instruments SN74HC251DR

Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251DR.

Newark

Datasheet22 pages12 years ago
Datasheet22 pages10 years ago
Datasheet22 pages12 years ago

Texas Instruments

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.14%

CAD Models

Download Texas Instruments SN74HC251DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.525
$ 0.525
Stock
560,032
319,530
319,530
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
-
-
Number of Circuits
1
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC251DR.

Related Parts

Texas InstrumentsSN74HC151DR
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74HC151D
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16
Texas InstrumentsSN74HC4851DR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
MC74HC4051ADG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74HC251DR provided by its distributors.

Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
Texas Instruments Multiplexer, SOIC Package, 16-Pin
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
IC MULTIPLEXER 1 X 8:1 16-SOIC
8I/P SIGNAL DATA SELECTOR/MUX, SOIC-16, FULL REEL
8-Bit 1-Ch CMOS Mux, 28MHz, SOIC, 2-6V
Signal Switch/Codec/Multiplexer
DATA SELECTOR/MUX, 1-CH, SOIC-16
Texas Instruments SN74HC251DR マルチプレクサ
SN74HC251 DATA SELECTORS/MULTIPL
Logic IC Operating temperature: -40...+85 °C Series: SN74HC251 Function: 8-Input / 3-State / MUX Manufacturer: Texas Instruments Package: SO-16 Technology: HC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC251DR.