onsemi MM74HC240SJX

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC240SJX.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages21 years ago
Datasheet8 pages21 years ago

SHENGYU ELECTRONICS

onsemi

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.437
$ 0.414
Stock
318,839
455,781
Authorized Distributors
5
5
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
4
-
Low Level Output Current
6 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
25 ns
26 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN74HC240NSR
Buffer/Inverting Buffer, Tri-State, 8-Ch, 8-Bit, 2V-6V, 7.8mA SO-20 SMD, Adhesive Mount, 2mm H
Texas InstrumentsSN74HC368NSR
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOP T/R
Texas InstrumentsSN74HCT240NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Ic,buffer/driver,dual,4-Bit,ahct/vhct-Cmos,sop,20Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MM74HC240SJX provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
Inverting Octal 3-STATE Buffer
Tristate 2 4 2V 6V 7.8mA Buffer,Inverting 7.8mA SOP-20 SMD mount
Buffers & Line Drivers Inv Oct 3-STATE Buf
The MM74HC240 3-STATE buffer utilizes advanced silicon-gate CMOS technology. It possesses high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits achieve speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry, i.e., high noise immunity and low power consumption. It has a fanout of 15 LS-TTL equivalent inputs. The MM74HC240 is an inverting buffer and has two active LOW enables (1G# and 2G#). Each enable independently controls 4 buffers. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd