Texas Instruments SN74HC368NSR

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOP T/R
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC368NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC368NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC368NSR.

Related Parts

Texas InstrumentsSN74HC240NSR
Buffer/Inverting Buffer, Tri-State, 8-Ch, 8-Bit, 2V-6V, 7.8mA SO-20 SMD, Adhesive Mount, 2mm H
Texas InstrumentsSN74HC244ANSR
Octal Buffers And Line Drivers With 3-State Outputs 20-SO
Texas InstrumentsSN74HC540NSR
7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14
Diodes Inc.74LVC14AS14-13
74 LVC Series 3.3 V Hex Inverter with Schmitt Trigger Inputs - SOIC-14
e4 TC74HC Cut Tape (CT) HC/UH logic gate circuit 13ns @ 6V 50pF 1.9mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74HC368NSR provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOP T/R
Cap Film Suppression X2 0.1uF 305VAC PET 10% (26.5 X 6 X 15mm) Radial 22.5mm 105C Bulk
6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOP -40 to 85
74HC368 Tape & Reel (TR) ONE FUNCTION WITH TWO BITS Not Qualified logic driver 7.8mA 7.8mA 120ns 2mm 5V
8μA Antiphase Tristate 6 6 2 2,4(Hex) 2V 6V 7.8mA Buffer,Inverting 7.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.