Texas Instruments SN74HC165DRG4

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165DRG4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet40 pages24 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-36.98%

CAD Models

Download Texas Instruments SN74HC165DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.551
$ 0.131
$ 0.131
Stock
293,242
7,775,895
7,775,895
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
190 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165DRG4.

Related Parts

Texas InstrumentsSN74HC166D
Shift Register; 8-Bit Parallel Load Shift Registers; 5 V; 80 muA; 10 pF; 3.15 V
Texas InstrumentsSN74HC166DR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74HC166DRG4
IC SHIFT REGISTER SGL 8B 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC165DRG4 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
8-BIT PARALLEL-LOAD SHIFT REGISTERS | IC SHIFT REGISTER SGL 8B 16SOIC
Shift Register HC, 150ns/30ns/26ns, 1-Ch, 1-Ch, 2V-6V, Parallel/Serial to Serial, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.