Texas Instruments SN74HC594D

8 Bit Sipo Shift Register, SOIC-16; Logi; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC594D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Newark

Farnell

Augswan

Inventory History

3 month trend:
-3.60%

CAD Models

Download Texas Instruments SN74HC594D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.38
$ 0.38
Stock
391,687
836,545
836,545
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
19 ns
19 ns
19 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC594D.

Related Parts

Texas InstrumentsSN74HC166D
Shift Register; 8-Bit Parallel Load Shift Registers; 5 V; 80 muA; 10 pF; 3.15 V
Texas InstrumentsSN74HC166DR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74HC165DRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74HC594D provided by its distributors.

8 BIT SIPO SHIFT REGISTER, SOIC-16; LOGI; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
IC 8-BIT SHIFT REGISTER 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
8-Bit Shift egisters With Output egisters 16-SOIC -40 to 125
150ns,30ns,25ns Push-pull type 1 4 2V 6V Serial to Parallel,Shift Register HC SOIC-16 SMD mount 3.91mm(width)*1.5mm(height)
Logic IC Operating temperature: -40...+125 °C Series: SN74HC594 Function: 8-Bit / Shift / Register / SIPO Manufacturer: Texas Instruments Package: SO-16 Technology: HC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC594D .