Texas Instruments SN74HC166D

Shift Register; 8-Bit Parallel Load Shift Registers; 5 V; 80 muA; 10 pF; 3.15 V
$ 0.692
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166D.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet40 pages24 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.89%

CAD Models

Download Texas Instruments SN74HC166D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.283
$ 0.283
Stock
864,936
884,488
884,488
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
190 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC166D.

Related Parts

Texas InstrumentsSN74HC165DRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74HC165DRG3
Shift Register HC, Parallel/Serial to Serial, 1-Ch, 8-Bit, 2V-6V, SOIC-16, SMD, 1.5mm H
Texas InstrumentsSN74HC594D
8 BIT SIPO SHIFT REGISTER, SOIC-16; LOGI; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC166D provided by its distributors.

Shift Register; 8-Bit Parallel Load Shift Registers; 5 V; 80 muA; 10 pF; 3.15 V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
8-BIT PARALLEL-LOAD SHIFT REGISTERS | IC 8-BIT SHIFT REGISTER 16-SOIC
150ns,30ns,26ns Push-pull type 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC SOIC-16 SMD mount 3.91mm(width)*1.5mm(height)
IC, SHIFT REGISTER, SMD, SOIC16, 7V; Famille Logique/ Numéro de base: 74HC166; Fonction registre à décalage: Série vers Parallèle, Série vers Série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier
Ic, Shift Register, Smd, Soic16, 7V; Logic Family/Base Number:74Hc166; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC166D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC166D .