Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC165PWRG4

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet40 pages24 years ago

SHENGYU ELECTRONICS

Newark

Jameco (USA)

Inventory History

3 month trend:
-3.72%

CAD Models

Download Texas Instruments SN74HC165PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.121
$ 0.121
Stock
298,241
2,342,261
2,342,261
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
190 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165PWRG4.

Related Parts

Texas InstrumentsSN74HC166PW
IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Diodes Inc.74HC595T16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Texas InstrumentsSN74HC595PWRG4
IC SHIFT REGISTER SGL 8B 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC165PWRG4 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Parallel In Serial Out, HC Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16
8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125
HC/UH 74HC165 ROHS3Compliant Tape & Reel (TR) shift register 190ns 0.0052A 61.887009mg 25000000Hz
8 BIT PISO/SISO SHIFT REGISTER TSSOP16, FULL REEL
IC SHIFT REGISTER 8BIT 16-TSSOP
8-BIT PARALLEL-LOAD SHIFT REGISTER-GREEN<AZ
150ns,30ns,26ns complementary 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC TSSOP-16 SMD mount,glue mount 4.4mm(width)*1.05mm(height)
SN74HC165 8-BIT PARALLEL-LOAD SH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.