Texas Instruments SN74HC595PWRG4

IC SHIFT REGISTER SGL 8B 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC595PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.60%

CAD Models

Download Texas Instruments SN74HC595PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.16
$ 0.16
Stock
690,092
7,984,577
7,984,577
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
34 ns
210 ns
210 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

STMicroelectronicsM74HC4094TTR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsSN74HC165QPWRG4Q1
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Texas InstrumentsSN74HC166PWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Diodes Inc.74HC594T16-13
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Texas InstrumentsCD74HC4094PWRG4
195ns,39ns,33ns 1 1 2V 6V Serial to Parallel,Shift Register HC TSSOP-16 , 4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74HC595PWRG4 provided by its distributors.

IC SHIFT REGISTER SGL 8B 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 61.887009mg 25000000Hz 2V
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85
Register Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.