Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC165NE4

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165NE4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet40 pages23 years ago

Newark

Inventory History

3 month trend:
-7.70%

CAD Models

Download Texas Instruments SN74HC165NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 0.768
$ 0.768
Stock
97,699
392,100
392,100
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165NE4.

Related Parts

Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsCD74HC166E
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Texas InstrumentsSN74HC164NE4
175ns,35ns,30ns 1 1 2V 6V Serial to Parallel,Shift Register HC 6MHz PDIP-14 6.35mm*5.08mm
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74HC165NE4 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
8-Bit Parallel-Load Shift egisters 16-PDIP -40 to 125
IC,SN74HC165NE4,DIP-16 8-BIT PARALLEL SHIFT REGISTER
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16
HC/UH PARALLEL IN SERIAL OUT RoHS Compliant PDIP shift register 26ns 0.0052A 951.693491mg 25000000Hz
IC SR COMP PUSH-PULL 8BIT 16PDIP
Counter Shift Registers 8-Bit Parallel-Load Shift Register
8 BIT PISO/SISO SHIFT REGISTER DIP-16
8-BIT PARALLEL-LOAD SHIFT REGIST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.