Nexperia 74HC165D,653

Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC165D,653.

Upverter

Technical Drawing6 pages8 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-7.87%

CAD Models

Download Nexperia 74HC165D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.198
$ 0.198
Stock
7,567,763
4,263,779
4,263,779
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
225 ns
225 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register Shift Register 1 Element 8 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
Nexperia74HC595D,118
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Nexperia74HC595D,112
74HC Series 6 V 3-State Serial-In Serial or Parallel-Out Shift Register SOIC-16
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74AHCT595S16-13
TTL Inputs, 8-Bit Shift Register 8-Bit Output Register, 4.5 to 5.5 V, RoHS
STMicroelectronicsHCF4094YM013TR
HCF4094 ROHS3Compliant Cut Tape (CT) EAR99 shift register 420ns 200.686274mg 3V -40C~125C

Descriptions

Descriptions of Nexperia 74HC165D,653 provided by its distributors.

Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
28ns@ 6V,33ns@ 4.5V,165ns@ 2V 1 1 2V 6V Shift Register HC SOIC-16 , 1.45mm
HC/UH 74HC165 ROHS3Compliant Tape & Reel (TR) shift register 15ns 8muA 1.75mm 61MHz
IC, SHIFT REGISTER, 74HC165, 16SOIC; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:8; IC Output Type:Differential; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Min:2V; Supply Voltage Max:6V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC165D,653"
  • 74HC165D 653
  • 74HC165D 653.
  • 74HC165D-653
  • 74HC165D653
  • 74HC165D_653