Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC163NE4

PDIP INDUSTRIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) divider circuit 270ns 6.35mm 5V 0.0052A
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC163NE4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet40 pages23 years ago

CAD Models

Download Texas Instruments SN74HC163NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.515
$ 0.515
Stock
51,251
407,230
407,230
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
44 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC163NE4.

Related Parts

Texas InstrumentsSN74HC161N
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsSN74HC161NE4
COUNTER, SYNCHRONOUS BINARY; 4 BIT SYNCHRONOUS BINARY COUNTER; 0 TO 5 V; PDIP
Texas InstrumentsCD74HC163E
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 167MHz 5V

Descriptions

Descriptions of Texas Instruments SN74HC163NE4 provided by its distributors.

PDIP INDUSTRIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) divider circuit 270ns 6.35mm 5V 0.0052A
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
4-Bit Synchronous Binary Counters 16-PDIP -40 to 85
IC COUNTER 4BIT SYNC BIN 16-DIP
Logic - Counters 4-Bit Synch Binary
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.