Texas Instruments SN74HC163N

Counter; 4-Bit Synchronous Binary Counters; 0 to 5 V; 500 ns @ 4.5 V; PDIP
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC163N.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet40 pages24 years ago

HQonline

Verical

element14

Farnell

Inventory History

3 month trend:
-7.73%

CAD Models

Download Texas Instruments SN74HC163N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.633
$ 0.633
Stock
374,893
376,310
376,310
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Frequency
44 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC163N.

Related Parts

Texas InstrumentsSN74HC161N
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsSN74HC161NE4
COUNTER, SYNCHRONOUS BINARY; 4 BIT SYNCHRONOUS BINARY COUNTER; 0 TO 5 V; PDIP
Texas InstrumentsCD74HC163E
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 167MHz 5V

Descriptions

Descriptions of Texas Instruments SN74HC163N provided by its distributors.

Counter; 4-Bit Synchronous Binary Counters; 0 to 5 V; 500 ns @ 4.5 V; PDIP
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter Single 4-Bit Synchronous Binary UP 16-Pin PDIP
IC, LOGIC, 74HC, BINARY COUNTER; Logic Family / Base Number: 74HC163; Counter Type: Binary; Clock Frequency: 44MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74163; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Device Marking: 74HC163; Logic Function Number: 74163; Logic IC Base Number: 74163; Logic IC Function: 4bit Synchronous Binary Counter; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC163 N
  • SN74HC163N .
  • SN74HC163N.