What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HC14AFELG

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SO EIAJ T/R
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC14AFELG.

IHS

Datasheet10 pages15 years ago

Augswan

HQonline

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.355
$ 0.355
Stock
214,992
420,750
420,750
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
22 ns
155 ns
155 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2012-09-30
LTD Date2013-03-30

Related Parts

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC04DR
GATE / INVERTER LOGIC IC LEADED PROCESS; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of onsemi MC74HC14AFELG provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SO EIAJ T/R
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
2V 6V SOEIAJ-14 SMD mount£¬glue mount 1.85mm(height)
IC SCHMITT TRIG INV HEX 14SOEIAJ
IC INVERTER 6CH 1-INP SOEIAJ-14
MC74HC14AFELG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd