Texas Instruments SN74HCU04NSR

Hc/uh Series Hex 1-INPUT Invert Gate PDSO14
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCU04NSR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet16 pages18 years ago

LCSC

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments SN74HCU04NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 29.71
$ 29.71
Stock
17,564,501
268,111
268,111
Authorized Distributors
5
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
14 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5 mA
5 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCU04NSR.

Related Parts

Texas InstrumentsSN74AC04NSR
Buffer Inverter 74AC04 8542.39.00.01 74AC logic gate circuit 7ns @ 5V 50pF 2mm 24mA 24mA 6V
Texas InstrumentsSN74AC14NSRG4
IC INVERT SCHMITT 6CH 1-IN 14SOP / Inverter IC 6 Channel Schmitt Trigger 14-SO
Texas InstrumentsSN74AHC14NSR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74HCU04NSR provided by its distributors.

HC/UH SERIES HEX 1-INPUT INVERT GATE PDSO14
6-ch, 2-V to 6-V inverters 14-SOP -40 to 85
Inverter 6-Element CMOS 14-Pin SOP T/R
SO-14 SMD, Adhesive Mount, 1.85mm H, 2V 6V
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.