Texas Instruments SN74AHC04N

Hex Inverter IC, 6-Gate, 5V, CMOS, PDIP, -40 to 125C
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04N.

element14 APAC

Datasheet26 pages12 years ago

Texas Instruments

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.79%

CAD Models

Download Texas Instruments SN74AHC04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 11.724
$ 11.724
Stock
321,148
173,659
173,659
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
-
-
Number of Inputs
1
-
-
Propagation Delay
13 ns
13 ns
13 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04N.

Related Parts

Texas InstrumentsSN74AHCU04N
Hex Inverter IC, 6-Gate, CMOS, 5.5V, PDIP, -40 to 85¡ãC
Texas InstrumentsSN74AHC05N
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14DIP
Texas InstrumentsSN74AHC14NE4
Hex Schmitt-Trigger Inverters 14-PDIP -40 to 125
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin PDIP Rail
HIGH-PERFORMANCE SILICON-GATE CMOS HEX UNBUFFERED INVERTER
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74AHC04N provided by its distributors.

Hex Inverter IC, 6-Gate, 5V, CMOS, PDIP, -40 to 125C
74AHC04 EAR99 74AHC Tube logic gate circuit 7.5ns @ 5V 50pF 5.08mm 8mA 8mA 1.5V-3.85V
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDIP14
HEX INVERTERS | IC INVERTER 6CH 6-INP 14DIP
Ic, Logic, Hex Inverter, 14Dip; Logic Family/Base Number:74Ahc04; Logic Type:Inverter; Output Current:8Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC04N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC04N .
  • SN74AHC04N.