Texas Instruments SN74HCT139PWR

43ns Single-Phase 4 2 2 4.5V 5.5V 4mA 4mA TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT139PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+22.14%

CAD Models

Download Texas Instruments SN74HCT139PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.233
$ 0.233
Stock
429,714
578,833
578,833
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
-
-
Number of Circuits
2
2
2
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-6 mA
-6 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT139PWR.

Related Parts

Texas InstrumentsSN74AHCT139PWR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HC139PWR
220ns single-phase 4 2 2 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
9.5ns@ 5V single-phase 4 1 2 4.5V 5.5V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Tube
DUAL 1-OF-4 DECODER/DEMULTIPLEXER Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HCT139PWR provided by its distributors.

43ns Single-Phase 4 2 2 4.5V 5.5V 4mA 4mA TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Dual 2-to-4 Demultiplexer/Decoder IC, 5V, 28MHz, TSSOP
Switch Logic IC; Logic Family:HCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.