Texas Instruments SN74HC138N3

5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC138N3.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet22 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.722
$ 0.722
Stock
69,652
420,220
420,220
Authorized Distributors
0
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
-
1
1
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V
Number of Channels
-
1
1

Related Parts

Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Texas InstrumentsSN74AHC139N
Dual 2-line to 4-line demultiplexer and decoder 16-PDIP -40 to 125
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin PDIP Tube
NXP SemiconductorsN74F138N,602
3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74HC138N3 provided by its distributors.

5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16
3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.