onsemi MC14052BCP

Analog Switch/Analog Multiplexer Dual 4: 1 Automotive 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14052BCP.

IHS

Datasheet12 pages15 years ago
Datasheet9 pages26 years ago

Verical

Augswan

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MC14052BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
247,771
172,137
172,137
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
-
-
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Texas InstrumentsCD4052BE
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Texas InstrumentsCD4052BEE4
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Texas InstrumentsSN74HC153N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC253PC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi MC14052BCP provided by its distributors.

Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin PDIP Tube
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16
Switches- General Purpose 3-18V DP4T Analog Sw No-Cancel/No-Return
DUAL 4-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14052 BCP
  • MC14052BCP.