Texas Instruments SN74HC10D

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC10D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Farnell

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.164
$ 0.164
Stock
351,026
415,375,824
415,375,824
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
16 ns
9 ns
9 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC10D.

Related Parts

Texas InstrumentsSN74HC10QDRQ1
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 125
MC74HC10A Series 2 to 6 V Surface Mount Triple 3-Input NAND Gate - SOIC-14
16ns@ 6V,50pF 3 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
Texas InstrumentsSN74LV10ADR
LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74LV10AD
LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments SN74HC10D provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
NAND Gate; Triple 3-Input Positive NAND Gates; 5 V; Vcc V (Max.); Vcc V (Max.)
no 16ns@ 6V,50pF Push-pull type 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
NAND Gate, HC Series, 3-Func, 3-Input, CMOS, PDSO14
Logic IC Operating temperature: -40...+85 °C Series: SN74HC10 Function: Triple / 3-Input / Positive / NAND Manufacturer: Texas Instruments Package: SOIC-14 Technology: HC
Triple 3-Input Nand, Smd, 74Hc10; Logic Family/Base Number:74Hc10; Logic Type:Nand; Output Current:5.2Ma; No. Of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC10D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC10D
  • SN74HC10-D
  • SN74HC10D .
  • SN74HC10D.
  • SN74HC10D..